
Red insulated ring terminal for wire gauges 16-22 AWG. Features a copper body with tin plating and silver-plated copper contacts. Designed for free-hanging mounting with a 5.2mm stud diameter and M5 stud size. Offers 600V AC voltage rating and insulated wire support. Constructed from copper, tin, and PVC, this component is RoHS compliant.
TE Connectivity 130014 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 8mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 21.8mm |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.032inch |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
