Ring tongue terminal for 16-22 AWG wire, featuring a red nylon insulation and copper contact plated with tin. This insulated terminal offers a 27.5mm length, 5.21mm stud diameter (M5), and a 0.79mm tongue thickness. Designed for free-hanging mounting, it supports insulated wire and has a 3.6mm wire/cable diameter. The component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 130044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130044 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 27.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.21mm |
| Stud Size | M5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.