
Ring tongue terminal for 16-22AWG wire, featuring a copper body with silver contact material and tin plating. This insulated terminal, with a 27.5mm length and 0.14-inch insulation diameter, utilizes a nylon insulation material. It offers a 300V AC voltage rating and a 0.248-inch stud diameter suitable for M3.5 studs. RoHS compliant and ELV compliant, this loose piece packaged terminal is designed for general applications.
TE Connectivity 130046 technical specifications.
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.248inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.