Ring tongue terminal for 16-22 AWG wire. Features a copper contact material with tin plating and a 2.54um plating thickness. This non-insulated, circular termination component offers a 0.248-inch stud diameter suitable for M6 studs and a 0.86-inch length. Constructed from copper with a silver contact material, it is RoHS compliant and supplied loose in a 1000-piece package.
TE Connectivity 130058 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.248inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.