
Female ring terminal for electrical connections. Features a copper body with tin plating and a nylon insulation in blue. Designed for 14-16 AWG wire, accommodating a wire/cable diameter of 0.169 inches and an insulation diameter of 4.3mm. Rated for 300V AC, with a stud diameter of 0.207 inches (M5). Crimp termination with insulated wire support.
TE Connectivity 130094 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 8.7mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.3mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 0.864inch |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
