Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Insulated with yellow PVC, this terminal offers a 600V voltage rating and a 3.6mm insulation diameter. Designed for free-hanging mounting, it supports insulated wire and has a stud diameter of 0.204 inches (M5). This RoHS and ELV compliant component is supplied in a box of 1000 units.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.6mm |
| Insulation Material | PVC |
| Length | 22.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.204inch |
| Stud Size | M5 |
| Termination | Circular |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.141inch |
| RoHS | Compliant |