
Ring terminal, Plasti-Grip series, for 14-16 AWG wire. Features copper body and contact with tin plating. Vinyl insulation in blue supports wire diameters up to 4.32mm and has a 4.9mm insulation diameter. Operating temperature range of -25°C to 90°C with a 600V AC voltage rating. Crimp termination, free-hanging mount, and 5mm stud diameter.
TE Connectivity 130102 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.9mm |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 22.3mm |
| Material | Copper, Tin, PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
