
Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulation and tin-plated copper contact. This insulated terminal offers a 300V AC voltage rating and a stud diameter of 0.207 inches (M5). Designed for crimp termination, it has a wire/cable diameter capacity of 0.23 inches and a 5.84mm insulation diameter. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130167 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.09inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.