Yellow insulated ring terminal for 10-12 AWG wire, featuring a copper contact with silver and tin plating. This crimp-style terminal has a 0.207-inch stud diameter (M5) and a 0.039-inch tongue thickness. Constructed with a nylon insulation material and PVC, it supports insulated wire and has a 300V AC voltage rating. The terminal measures 1.09 inches in length with a 6.35mm insulation diameter and 0.248-inch wire/cable diameter.
TE Connectivity 130171 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.09inch |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
