
Non-insulated ring tongue terminal for 10-12 AWG wire. Features copper body with tin plating and copper/silver contact material also with tin plating. Maximum operating temperature of 170°C. Crimp termination with a 5.2mm stud diameter (M3 size). Dimensions include 19.3mm length, 9.5mm depth, and 0.99mm thickness. RoHS compliant.
Sign in to ask questions about the TE Connectivity 130191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130191 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 9.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.2mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
