Insulated ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating for enhanced conductivity. This yellow, nylon-insulated terminal offers a 6.4mm insulation diameter and a 33.8mm overall length, designed for crimp termination. It supports insulated wire and has a stud diameter of 5.2mm (M5), with a tongue thickness of 0.039 inches. RoHS compliant and ELV compliant, this component is suitable for free-hanging, loose piece applications.
TE Connectivity 130203 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 33.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.