
TE CONNECTIVITY 13043 Label, Tamperproof, Vinyl, Red on White, Tamperproof, 12mm x 40mm, Card of 17
TE Connectivity 13043 technical specifications.
| Background Color | White |
| Color | White |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13043 to view detailed technical specifications.
No datasheet is available for this part.
