
Spade tongue terminal for 10-12AWG wire, featuring a copper contact material with silver plating and a tin finish. This insulated terminal, constructed from nylon, offers a 6.4mm insulation diameter and a 31.2mm overall length. Designed for free-hanging mounting, it supports insulated wire and has a 4.7mm stud diameter. The terminal is RoHS compliant and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 130496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130496 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 31.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.7mm |
| Stud Size | M4.5 |
| Termination | Standard |
| Tongue Thickness | 1mm |
| Width | 8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.