
Insulated ring and spade terminal for 16-22 AWG wire. Features a copper body with tin plating, offering a 300V AC voltage rating. Nylon insulation provides support for wires up to 0.126 inches in diameter. Terminal length is 20.8mm with a 4.3mm stud diameter, suitable for M4 studs. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130516 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.1mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.126inch |
| Insulation Material | Nylon |
| Length | 20.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 300V |
| Width | 7.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
