
General purpose spade tongue terminal featuring a copper contact material with tin plating. Designed for 16-22AWG wire gauges, this non-insulated terminal offers a 4.3mm stud diameter (M4) and a 15mm length. It utilizes crimp termination and has a tongue thickness of 0.8mm with a 7.1mm width. Packaged in a box of 1000 units, this component is RoHS compliant.
TE Connectivity 130519 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.8mm |
| Width | 7.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
