
This Solistrand cable mount terminal is made of copper with a tin plating thickness of 2.54um. It has a length of 0.555inch and is designed for free hanging applications. The terminal is non-insulated and not heavy duty or insulated wire supported. It is available in a package quantity of 1000 pieces and is packaged as a loose piece.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 130524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.555inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.8mm |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.