
Insulated spade tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating for enhanced conductivity. This loose piece terminal offers a 300V AC voltage rating and a 4.34mm stud diameter compatible with M4 studs. Constructed with a durable nylon insulation, it supports insulated wire and has a 0.15-inch insulation diameter. The terminal measures 20.65mm in length with a 6.35mm width and 0.78mm thickness, and is RoHS compliant.
TE Connectivity 130531 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Thickness | 0.78mm |
| Tongue Thickness | 0.03inch |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.