
Ring tongue terminal for 6AWG wire, featuring a copper construction with silver contact material and tin plating. This non-insulated, free-hanging terminal has a 5.89mm inside diameter and a 5.2mm stud diameter (M3), with a 2.54um tin plating thickness. Designed for crimp termination, it operates up to 170°C and is RoHS compliant. The terminal is packaged in a box of 100 units.
Sign in to ask questions about the TE Connectivity 130552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130552 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.17inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.2mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.057inch |
| Tongue Thickness | 0.057inch |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
