
This spade tongue terminal features a copper body with tin plating, designed for 14-16AWG wire. It offers insulated wire support with a blue PVC insulation material and a maximum operating temperature of 90°C. The terminal has a 6.35mm stud diameter and a 600V AC voltage rating, with a 27.9mm length and 12mm width. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130568 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 600V |
| Width | 12mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
