Crimp-style spade tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated housing and a copper tin-plated contact for reliable electrical connections. This free-hanging terminal offers a 300V AC voltage rating and a 5mm stud diameter, suitable for general applications. With a 6.4mm insulation diameter and 33mm overall length, it provides insulated wire support. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130620 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 33mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1mm |
| Voltage Rating (AC) | 300V |
| Width | 13.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.