
Crimp-style spade tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. Offers insulated wire support with a yellow nylon insulation, accommodating a maximum insulation diameter of 6.4mm. This loose piece terminal operates within a temperature range of -55°C to 105°C and has a voltage rating of 300V AC. Its dimensions include a 33mm length, 13.5mm width, and 6.3mm outside diameter, with a tongue thickness of 0.039 inches.
TE Connectivity 130625 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 33mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 6.3mm |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 3.048um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.248inch |
| Stud Size | M6 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 300V |
| Width | 13.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
