Spade Tongue Terminal 10-12AWG Copper 32.6mm Tin Loose
TE Connectivity 130625-0 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 6.35mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 130625-0 to view detailed technical specifications.
No datasheet is available for this part.