
Ring tongue terminal for 14-16 AWG wire, featuring a blue nylon insulation with a 3.81mm insulation diameter. Constructed from copper with tin plating, this terminal offers a 5.2mm stud diameter (M5) and a 21.4mm length. It operates within a temperature range of -55°C to 105°C and has a 300V AC voltage rating. The terminal is insulated, provides insulated wire support, and is RoHS compliant.
TE Connectivity 130663 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 0.843inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
