
Spade tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating for reliable conductivity. This insulated terminal, with a blue PVC insulation, offers a 23.7mm length and 10mm width. Designed for standard termination, it includes a 4.17mm stud diameter (M5) and a 0.84mm tongue thickness. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130678 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M5 |
| Termination | Standard |
| Tongue Thickness | 0.84mm |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
