Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel with a 5.84mm insulation diameter. Constructed from copper with tin plating, this terminal offers a 300V AC voltage rating and a 1.326-inch length. It supports insulated wire and is designed for crimp termination, with a stud diameter of 0.2047 inches (M5 size). RoHS compliant and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 130679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130679 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.326inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.2047inch |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
