Red insulated ring tongue terminal for 8AWG wire, featuring a copper contact with tin plating. This free-hanging terminal has a 35.26mm length, 10.9mm tongue width, and accommodates a 0.204-inch stud diameter (M5). Constructed with a nylon insulation material, it offers insulated wire support and is RoHS compliant.
TE Connectivity 130703 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.256inch |
| Insulation Material | Nylon |
| Length | 35.26mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.204inch |
| Stud Size | M5 |
| Termination | Flat |
| Tongue Thickness | 1.02mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.