Conn Housing RCP 20 POS Crimp ST Cable Mount Bag
TE Connectivity 130733-2 technical specifications.
| Contact Plating | Gold |
| Depth | 29.4mm |
| Gender | Female |
| Length | 45.8mm |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | M |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.