
Spade Terminal 14-16AWG 20.2mm 6.35mm Box
Sign in to ask questions about the TE Connectivity 130742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130742 technical specifications.
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 6.35 |
| Type | Spade Terminal |
| Plating | Tin |
| Wire Size | 14-16AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 130742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.