
Red insulated wire pin terminal for 16-22AWG copper wire. Features a tin-plated copper contact and nylon insulation with a 0.14-inch diameter. This male, non-shrouded terminal offers insulated wire support and a 19.5mm length with a 0.8mm pin diameter. RoHS and ELV compliant, supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 130861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 130861 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 0.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
