
Conn BNC F Crimp ST Panel Mount
Sign in to ask questions about the TE Connectivity 131050-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 131050-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | BNC |
| Gender | F |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 131050-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.