
RF coaxial connector with SMB interface, featuring a straight, cable mount orientation and a male gender. This free-hanging connector boasts a brass body with gold plating and a copper center contact, also gold-plated, ensuring excellent conductivity. Designed for 75-ohm impedance, it operates up to 4GHz with a maximum insertion loss of 0.3dB and supports 500 mating cycles. The PTFE dielectric and gold-plated components contribute to reliable performance across a wide temperature range of -65°C to 165°C, with a voltage rating of 300V.
TE Connectivity 1311099-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1311099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.