
Insulated wire pin terminal for 14-16 AWG copper wire, featuring a 0.8mm pin diameter and 2.92mm width. Constructed from copper with tin plating for reliable conductivity, this male terminal offers a 22.63mm overall length and 10.9mm pin length. The blue nylon insulation accommodates an insulation diameter of 0.17 inches. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 131330 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.63mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 0.8mm |
| Pin Length | 10.9mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 2.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
