Male OSP, Mini series RF coaxial connector with straight orientation. Features a 50 Ohm impedance and operates from 0Hz to 18GHz. Constructed with a stainless steel body plated in gold, and copper contacts also plated in gold. Dielectric is TFE (Polytetrafluoroethylene). Designed for panel mounting with a vertical PCB mounting orientation and solder turret termination. Rated for operating temperatures from -65°C to 125°C.
TE Connectivity 1313851-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1313851-1 to view detailed technical specifications.
No datasheet is available for this part.