
Male pin terminal for 10-12 AWG wire, featuring a copper body with tin plating. Insulated with yellow PVC, it offers a 0.251-inch insulation diameter and supports insulated wire. The terminal has a 0.465-inch pin length, 0.8mm pin diameter, and a total length of 1.158 inches. Packaged in a bag of 500, this RoHS compliant component is designed for reliable termination.
TE Connectivity 131445 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Length | 1.158inch |
| Package Quantity | 500 |
| Packaging | Bag |
| Pin Diameter | 0.8mm |
| Pin Length | 0.465inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Termination | Pin |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.