Insulated ring tongue terminal for 20AWG wire, featuring a copper body and tin plating. This loose piece terminal, with a 5.2mm stud diameter (M5), offers insulated wire support and a nylon insulation material. Its dimensions include a 23.3mm length and 7.9mm depth, with a 0.11-inch insulation diameter. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Depth | 7.9mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Nylon |
| Length | 0.914inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |