
Female power socket for wire-to-wire connector systems, featuring a straight, crimp termination designed for discrete wires. Contacts are copper alloy with gold plating over nickel underplate, rated for 5A and supporting wire gauges from 18 to 22AWG with an insulation diameter up to 1.9mm. Operating temperature range is -67°C to 221°C, with a UL94 V-0 flammability rating and lead-free construction. This component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1318105-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1318105-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 2.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.6mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 15.58mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D-2 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318105-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
