Rectangular connector, female, right angle orientation, featuring 40 signal positions across 2 rows. Brass contacts with tin plating ensure reliable signal transmission. Operates within a -30°C to 150°C temperature range with a maximum DC voltage rating of 12V. Designed for 1.6mm PCB thickness with solder termination and a pitch of 0.087 inches. UL94 HB flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Length | 0.963inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Number of Signal Positions | 40 |
| Orientation | Right Angle |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 49.4mm |
| RoHS | Compliant |