
Automotive-grade 16-position, 2-row wire-to-wire receptacle housing with straight orientation. Features a natural PBT body, female socket contact type, and 0.087-inch pitch. Designed for signal applications, this male gender housing supports crimp termination and has a voltage rating of 12V. Operating temperature range is -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1318386-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 12V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318386-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
