
50-position, 2-row wire-to-wire connector housing with a 2.5mm pitch and straight orientation. Features male pin contact type, panel mount capability, and a black housing color. Rated for 250V AC maximum operating voltage and operates within a temperature range of -67°C to 221°C. This halogen-free, lead-free, and RoHS compliant component is UL approved with a UL94 V-0 flammability rating. Designed for crimp termination and suitable for 18AWG wire/cable.
Sign in to ask questions about the TE Connectivity 1318578-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1318578-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 31.29mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 30.69mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.389inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Box |
| Panel Thickness | 1.6mm |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2000 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.625inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318578-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.