
3-position, 2.5mm pitch wire housing for signal applications. This straight, cable mount connector features female socket contacts and a PBT body material. Operating temperature range is -40°C to 248°C, with a UL94 HB flammability rating. Polarized and sealable, this housing is designed for crimp termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1318670-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.787inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 26.3mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318670-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
