TE Connectivity 1318679-1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318679-1 to view detailed technical specifications.
No datasheet is available for this part.