
80-position, 3-row wire-to-board receptacle with a 2.2mm pitch. Features male pin contacts with tin plating and a 0.217-inch mating length, designed for signal applications. This shrouded header offers a 12V DC maximum voltage rating and operates within a -22°C to 221°C temperature range. Mounts via through-hole termination with solder, suitable for 1.6mm PCB thickness. Packaged in a rail/tube, this component is RoHS and ELV compliant.
TE Connectivity 1318751-7 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 33.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 3 |
| Number of Signal Positions | 80 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 3.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318751-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
