24-position, 3-row receptacle connector for wire-to-device applications. Features a straight, male gender with female socket contacts for signal circuits, designed for cable mounting with a .09 inch mating tab width and .157 inch pitch. Constructed from PBT with a natural housing color, this hybrid connector operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. Compliant with ELV and RoHS standards, it is packaged in a bag of 100 units.
TE Connectivity 1318756-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.823inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.