
30-position, 3-row straight wire housing for signal applications, featuring a PBT body and natural color. This hybrid, polarized connector system is wire-to-device with female socket contacts and a 0.09-inch mating tab width. Operating from -22°C to 221°C, it offers a 0.087-inch pitch and 0.232-inch row spacing, with a UL94 HB flammability rating. Designed for free-hanging cable mounting, it is RoHS and ELV compliant.
TE Connectivity 1318758-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 22.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.823inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.