12-position, 2-row signal connector housing with straight orientation. Features brass contacts, a natural plastic construction with UL94 HB flammability rating, and a 0.087-inch pitch. Designed for 1.6mm PCB thickness, it operates within a -22°C to 221°C temperature range and supports a maximum DC voltage of 12V. This unshielded, female connector utilizes solder termination and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |