
Power connector assembly tool for wire-to-board applications. Features a straight, crimp termination for discrete wire up to 22AWG. Contact current rating of 8A, with a system current rating of 7.5A. Operating temperature range from -25°C to 105°C, with a maximum voltage rating of 250V AC. Constructed with bronze contacts and tin plating.
Sign in to ask questions about the TE Connectivity 1318912-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1318912-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 7.5A |
| Depth | 4mm |
| ELV | Compliant |
| Height | 0.149inch |
| Insulation Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 0.1181inch |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Economy Power |
| Termination | Crimp |
| Width | 0.417inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318912-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.