
24-position, 2-row straight receptacle wire housing for wire-to-wire connector systems. Features a 2.2mm pitch, female socket contact type, and accepts 0.025-inch mating tab width. Constructed from PBT with a natural color, this cable mount housing operates within a -22°C to 221°C temperature range and is UL94 HB flammability rated. Designed for signal applications, it is RoHS compliant and suitable for automotive use.
Sign in to ask questions about the TE Connectivity 1318917-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1318917-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | 025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318917-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.