Non-insulated ring tongue terminal for 2AWG wire. Features a copper body with nickel plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting with a 0.413-inch stud diameter, compatible with M10 studs. This loose piece terminal offers a 51mm length and 23.6mm depth, with a 0.079-inch tongue thickness. Compliant with ELV and RoHS standards.
TE Connectivity 132104-2 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 23.6mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.035inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Circular |
| Tongue Thickness | 0.079inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 132104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.