
This cable mount contact features a copper alloy construction with a tin plating, supporting a maximum current rating of 17.3A. The contact has a height of 5.25mm and an insulation diameter of 4.04mm. It is designed for use in cable mount applications and is compliant with ELV standards. The contact is available in a package quantity of 2300 and is packaged on a tape and reel. It is not lead-free and is RoHS compliant.
TE Connectivity 1326030-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.25mm |
| Insulation Diameter | 4.04mm |
| Lead Free | Not Applicable |
| Length | 19.75mm |
| Mating Tab Width | 0.11inch |
| Max Current Rating | 17.3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326030-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.