TE Connectivity 1326032-8 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | 2.3mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326032-8 to view detailed technical specifications.
No datasheet is available for this part.